Part Details for 1N5251B-TR by Vishay Optoelectronics
Results Overview of 1N5251B-TR by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5251B-TR Information
1N5251B-TR by Vishay Optoelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5251B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061648
|
RS | Diode, Zener, Vr 22V, If 200mA, Pkg DO-35,Vf 1.1V, Tj +175degc, Pd 500mW, Ir 5.6mA Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0240 | RFQ |