Part Details for 1N5249B by Zowie Technology Corp
Results Overview of 1N5249B by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5249B Information
1N5249B by Zowie Technology Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5249B
1N5249B CAD Models
1N5249B Part Data Attributes
|
1N5249B
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
1N5249B
Zowie Technology Corp
Zener Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 19 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.6 mA |
Alternate Parts for 1N5249B
This table gives cross-reference parts and alternative options found for 1N5249B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5249B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5249B | Shenzhen Yixinsemi Electronics Co Ltd | Check for Price | Zener Diode | 1N5249B vs 1N5249B |
1N5249B | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode | 1N5249B vs 1N5249B |
1N5249B | EIC Semiconductor Inc | Check for Price | Zener Diode, | 1N5249B vs 1N5249B |
1N5249B | PRO-AN Electronic Co Ltd | Check for Price | Zener Diode | 1N5249B vs 1N5249B |
1N5249B | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 19V V(Z), 5%, 0.5W | 1N5249B vs 1N5249B |
1N5249B | Bytesonic Corporation | Check for Price | Zener Diode, | 1N5249B vs 1N5249B |
1N5249B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 19V V(Z), 0.5W | 1N5249B vs 1N5249B |
1N5249B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | 1N5249B vs 1N5249B |