Part Details for 1N5245B-T by Diodes Incorporated
Results Overview of 1N5245B-T by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5245B-T Information
1N5245B-T by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5245B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Zener Single 15V 5% 500mW 2-Pin DO-35 T/R RoHS: Compliant |
127886 In Stock |
|
$0.0290 / $0.2900 | Buy Now |
|
Quest Components | ZENER DIODE, 15V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 3216 |
|
$0.3579 / $1.0225 | Buy Now |
Part Details for 1N5245B-T
1N5245B-T CAD Models
1N5245B-T Part Data Attributes
|
1N5245B-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5245B-T
Diodes Incorporated
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-35 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 12.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N5245B-T
This table gives cross-reference parts and alternative options found for 1N5245B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5245B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5245B | onsemi | $0.0399 | Zener 0.5W 15 V; 5% Tolerance, Axial Lead, 5000-BLKBG | 1N5245B-T vs 1N5245B |
1N5245B | Microchip Technology Inc | $2.1650 | Zener Diode, 15V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N5245B-T vs 1N5245B |
1N5245BT-87Y | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | 1N5245B-T vs 1N5245BT-87Y |
1N5245BB2 | STMicroelectronics | Check for Price | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5245B-T vs 1N5245BB2 |
1N5245BT-16A | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | 1N5245B-T vs 1N5245BT-16A |
MSP1N5245BE3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5245B-T vs MSP1N5245BE3TR-1 |
1N5245B-B | Rectron Semiconductor | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5245B-T vs 1N5245B-B |
1N5245BT-84 | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | 1N5245B-T vs 1N5245BT-84 |
1N5245BHO | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, | 1N5245B-T vs 1N5245BHO |
MQ1N5245B-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5245B-T vs MQ1N5245B-1E3TR |
1N5245B-T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N5245B-T is -65°C to 150°C.
-
Yes, the 1N5245B-T is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
Yes, the 1N5245B-T can be used in switching power supplies due to its fast switching speed and low forward voltage drop.
-
Yes, the 1N5245B-T is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical junction capacitance of the 1N5245B-T is around 20-30 pF.