Part Details for 1N5244C-TR by Vishay Intertechnologies
Results Overview of 1N5244C-TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5244C-TR Information
1N5244C-TR by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5244C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5244C-TR
|
Avnet Americas | ZENER DIODE DO35 - Tape and Reel (Alt: 1N5244C-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0227 | Buy Now |
DISTI #
78-1N5244C
|
Mouser Electronics | Zener Diodes RECOMMENDED ALT 1N52 RoHS: Compliant | 0 |
|
$0.0250 | Order Now |
Part Details for 1N5244C-TR
1N5244C-TR CAD Models
1N5244C-TR Part Data Attributes
|
1N5244C-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5244C-TR
Vishay Intertechnologies
Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 9 mA |
Alternate Parts for 1N5244C-TR
This table gives cross-reference parts and alternative options found for 1N5244C-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5244C-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5244CRL2 | Motorola Mobility LLC | Check for Price | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5244C-TR vs 1N5244CRL2 |
MSP1N5244C-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5244C-TR vs MSP1N5244C-1E3 |
1N5244CTR | Central Semiconductor Corp | Check for Price | Zener Diode, 14V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | 1N5244C-TR vs 1N5244CTR |
MSP1N5244CE3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5244C-TR vs MSP1N5244CE3TR-1 |
1N5244C-B | Micro Commercial Components | Check for Price | Zener Diode, 14V V(Z), 2%, 0.5W, | 1N5244C-TR vs 1N5244C-B |
MX1N5244CTR-1 | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5244C-TR vs MX1N5244CTR-1 |