Part Details for 1N5244BRL by SynSemi Inc
Results Overview of 1N5244BRL by SynSemi Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5244BRL Information
1N5244BRL by SynSemi Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5244BRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 14 V 0.5 W Silicon Unidirectional Voltage Regulator Diode DO-204AH RoHS: Compliant |
516 In Stock |
|
$0.0293 / $2.0000 | Buy Now |
DISTI #
62813129
|
Verical | 1N5244BRL Min Qty: 30 Package Multiple: 10 | Americas - 510 |
|
$0.0472 / $2.6000 | Buy Now |
|
Master Electronics | 14 V 0.5 W Silicon Unidirectional Voltage Regulator Diode DO-204AH RoHS: Compliant |
516 In Stock |
|
$0.0293 / $2.0000 | Buy Now |