Part Details for 1N5244B-T by Diodes Incorporated
Results Overview of 1N5244B-T by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5244B-T Information
1N5244B-T by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5244B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5244BDICT-ND
|
DigiKey | DIODE ZENER 14V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
16266 In Stock |
|
$0.0393 / $0.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 8961 |
|
$0.0113 / $0.1125 | Buy Now |
Part Details for 1N5244B-T
1N5244B-T CAD Models
1N5244B-T Part Data Attributes
|
1N5244B-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5244B-T
Diodes Incorporated
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-35 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 11.48 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 9 mA |
Alternate Parts for 1N5244B-T
This table gives cross-reference parts and alternative options found for 1N5244B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5244B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5244BAR2 | STMicroelectronics | Check for Price | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5244B-T vs 1N5244BAR2 |
MSP1N5244BE3-1 | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5244B-T vs MSP1N5244BE3-1 |
1N5244B-A | Micro Commercial Components | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, | 1N5244B-T vs 1N5244B-A |
1N5244B-T | Micro Commercial Components | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, | 1N5244B-T vs 1N5244B-T |
1N5244B-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5244B-T vs 1N5244B-1E3TR |
1N5244B-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5244B-T vs 1N5244B-GT3 |
1N5244BT50A | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N5244B-T vs 1N5244BT50A |
1N5244B-TP | Micro Commercial Components | Check for Price | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5244B-T vs 1N5244B-TP |
1N5244BTA-E | Renesas Electronics Corporation | Check for Price | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | 1N5244B-T vs 1N5244BTA-E |
1N5244B-T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N5244B-T is between 240°C to 260°C for a maximum of 10 seconds.
-
Yes, the 1N5244B-T is a high-speed switching diode with a fast recovery time, making it suitable for high-frequency applications up to 1 GHz.
-
The maximum allowable power dissipation for the 1N5244B-T is 500 mW at a temperature of 25°C.
-
Yes, multiple 1N5244B-T diodes can be used in parallel to increase current handling, but it's essential to ensure that each diode has its own current-limiting resistor to prevent current imbalance.
-
No, the 1N5244B-T is not a radiation-hardened device and is not suitable for use in high-radiation environments.