Part Details for 1N5242B by Silicon-Based Technology Corp
Results Overview of 1N5242B by Silicon-Based Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5242B Information
1N5242B by Silicon-Based Technology Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5242B
1N5242B CAD Models
1N5242B Part Data Attributes
|
1N5242B
Silicon-Based Technology Corp
Buy Now
Datasheet
|
Compare Parts:
1N5242B
Silicon-Based Technology Corp
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON-BASED TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |
Alternate Parts for 1N5242B
This table gives cross-reference parts and alternative options found for 1N5242B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5242B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5242B | Capar Components Corp | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W | 1N5242B vs 1N5242B |
1N5242B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 0.5W | 1N5242B vs 1N5242B |
1N5242B | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, | 1N5242B vs 1N5242B |
1N5242B | Zowie Technology Corp | Check for Price | Zener Diode | 1N5242B vs 1N5242B |
1N5242B | Jinan Jingheng Electronics Co Ltd | Check for Price | Zener Diode | 1N5242B vs 1N5242B |
1N5242B | PRO-AN Electronic Co Ltd | Check for Price | Zener Diode | 1N5242B vs 1N5242B |
1N5242B | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, | 1N5242B vs 1N5242B |
1N5242B | Sun Wai Electronic Co | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W | 1N5242B vs 1N5242B |
1N5242B | Shenzhen Yixinsemi Electronics Co Ltd | Check for Price | Zener Diode | 1N5242B vs 1N5242B |