Part Details for 1N5242B by Rochester Electronics LLC
Results Overview of 1N5242B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5242B Information
1N5242B by Rochester Electronics LLC is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5242B
1N5242B CAD Models
1N5242B Part Data Attributes
|
1N5242B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
1N5242B
Rochester Electronics LLC
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5242B
This table gives cross-reference parts and alternative options found for 1N5242B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5242B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5242B | Silicon-Based Technology Corp | Check for Price | Zener Diode | 1N5242B vs 1N5242B |
1N5242B | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode, | 1N5242B vs 1N5242B |
1N5242B | Shenzhen Yixinsemi Electronics Co Ltd | Check for Price | Zener Diode | 1N5242B vs 1N5242B |
1N5242B | International Components Corporation | Check for Price | Zener Diode | 1N5242B vs 1N5242B |
1N5242B | Transpro Electronics Corp | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W | 1N5242B vs 1N5242B |
1N5242B | PRO-AN Electronic Co Ltd | Check for Price | Zener Diode | 1N5242B vs 1N5242B |
1N5242B | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W | 1N5242B vs 1N5242B |
1N5242B | Capar Components Corp | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W | 1N5242B vs 1N5242B |
1N5242B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 0.5W | 1N5242B vs 1N5242B |
1N5242B | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W | 1N5242B vs 1N5242B |