Part Details for 1N5240BTR by Central Semiconductor Corp
Results Overview of 1N5240BTR by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5240BTR Information
1N5240BTR by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5240BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 36179 |
|
RFQ |
Part Details for 1N5240BTR
1N5240BTR CAD Models
1N5240BTR Part Data Attributes
|
1N5240BTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5240BTR
Central Semiconductor Corp
Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 7.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5240BTR
This table gives cross-reference parts and alternative options found for 1N5240BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5240BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5240B-TP | Micro Commercial Components | $0.0192 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5240BTR vs 1N5240B-TP |
1N5240B-TR | Vishay Semiconductors | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, | 1N5240BTR vs 1N5240B-TR |
1N5240BB | PanJit Semiconductor | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5240BTR vs 1N5240BB |
1N5240BTR-RMCU | Central Semiconductor Corp | Check for Price | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | 1N5240BTR vs 1N5240BTR-RMCU |
MV1N5240BTR-1 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5240BTR vs MV1N5240BTR-1 |
MV1N5240BE3-1 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5240BTR vs MV1N5240BE3-1 |
MX1N5240B-1 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5240BTR vs MX1N5240B-1 |
1N5240BAZ1 | STMicroelectronics | Check for Price | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5240BTR vs 1N5240BAZ1 |
1N5240B | NEC Electronics America Inc | Check for Price | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | 1N5240BTR vs 1N5240B |
MSP1N5240BE3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5240BTR vs MSP1N5240BE3TR-1 |