Part Details for 1N5240B by Cheng-Yi Electronic Co Ltd
Results Overview of 1N5240B by Cheng-Yi Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5240B Information
1N5240B by Cheng-Yi Electronic Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5240B
1N5240B CAD Models
1N5240B Part Data Attributes
|
1N5240B
Cheng-Yi Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5240B
Cheng-Yi Electronic Co Ltd
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHENG-YI ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.075 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5240B
This table gives cross-reference parts and alternative options found for 1N5240B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5240B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5240B | NTE Electronics Inc | Check for Price | Zener Diode, | 1N5240B vs 1N5240B |
1N5240B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 10V V(Z), 0.5W | 1N5240B vs 1N5240B |
1N5240B | International Components Corporation | Check for Price | Zener Diode | 1N5240B vs 1N5240B |
1N5240B | Capar Components Corp | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W | 1N5240B vs 1N5240B |
1N5240B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W | 1N5240B vs 1N5240B |
1N5240B | FCI Semiconductor | Check for Price | Zener Diode | 1N5240B vs 1N5240B |
1N5240B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W | 1N5240B vs 1N5240B |
1N5240B | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W | 1N5240B vs 1N5240B |
1N5240B | Transpro Electronics Corp | Check for Price | Zener Diode, 10V V(Z), 5%, 0.5W | 1N5240B vs 1N5240B |