Part Details for 1N5240B R0G by Taiwan Semiconductor
Results Overview of 1N5240B R0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5240B R0G Information
1N5240B R0G by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5240B R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5240B R0G
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin DO-35 Paper T/R - Tape and Reel (Alt: 1N5240B R0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0265 | Buy Now |
DISTI #
821-1N5240BR0G
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0260 / $0.2100 | Order Now |
Part Details for 1N5240B R0G
1N5240B R0G CAD Models
1N5240B R0G Part Data Attributes
|
1N5240B R0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1N5240B R0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |