Part Details for 1N5240B BK PBFREE by Central Semiconductor Corp
Results Overview of 1N5240B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5240B BK PBFREE Information
1N5240B BK PBFREE by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5240B BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N5240BBKPBFREE-ND
|
DigiKey | DIODE ZENER 10V 500MW DO35 Min Qty: 15000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0566 | Buy Now |
DISTI #
1N5240B BK PBFREE
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 1N5240B BK PBFREE) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$0.0384 / $0.0462 | Buy Now |
DISTI #
610-1N5240BBK
|
Mouser Electronics | Zener Diodes Zener 500mW 10V 9.500 to 10.50V RoHS: Compliant | 0 |
|
$0.0460 | Order Now |
Part Details for 1N5240B BK PBFREE
1N5240B BK PBFREE CAD Models
1N5240B BK PBFREE Part Data Attributes
|
1N5240B BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N5240B BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |