Part Details for 1N5237B by Jinan Jingheng Electronics Co Ltd
Results Overview of 1N5237B by Jinan Jingheng Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5237B Information
1N5237B by Jinan Jingheng Electronics Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5237B
1N5237B CAD Models
1N5237B Part Data Attributes
Alternate Parts for 1N5237B
This table gives cross-reference parts and alternative options found for 1N5237B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5237B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5237B | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W | 1N5237B vs 1N5237B |
1N5237B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 0.5W | 1N5237B vs 1N5237B |
1N5237B | International Components Corporation | Check for Price | Zener Diode | 1N5237B vs 1N5237B |
1N5237B | Secos Corporation | Check for Price | Zener Diode, | 1N5237B vs 1N5237B |
1N5237B | Silicon-Based Technology Corp | Check for Price | Zener Diode | 1N5237B vs 1N5237B |
1N5237B | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W | 1N5237B vs 1N5237B |
1N5237B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W | 1N5237B vs 1N5237B |
1N5237B | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode | 1N5237B vs 1N5237B |
1N5237B | RFE International Inc | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W | 1N5237B vs 1N5237B |