Part Details for 1N5237B by General Instrument Corp
Results Overview of 1N5237B by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5237B Information
1N5237B by General Instrument Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5237B
1N5237B CAD Models
1N5237B Part Data Attributes
|
1N5237B
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1N5237B
General Instrument Corp
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5237B
This table gives cross-reference parts and alternative options found for 1N5237B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5237B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5237B-A | Micro Commercial Components | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, | 1N5237B vs 1N5237B-A |
1N5237BE3 | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5237B vs 1N5237BE3 |
1N5237B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5237B vs 1N5237B |
1N5237B | STMicroelectronics | Check for Price | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5237B vs 1N5237B |
1N5237B | Crimson Semiconductor Inc | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | 1N5237B vs 1N5237B |
1N5237B116 | NXP Semiconductors | Check for Price | DIODE 8.2 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | 1N5237B vs 1N5237B116 |
1N5237BRR1 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N5237B vs 1N5237BRR1 |
1N5237B-B | Micro Commercial Components | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, | 1N5237B vs 1N5237B-B |