Part Details for 1N5236B by Excel (Suzhou) Semiconductor Co Ltd
Results Overview of 1N5236B by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5236B Information
1N5236B by Excel (Suzhou) Semiconductor Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5236B
1N5236B CAD Models
1N5236B Part Data Attributes
|
1N5236B
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5236B
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 7.5V V(Z), 5%, 0.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5236B
This table gives cross-reference parts and alternative options found for 1N5236B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5236B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5236BB | PanJit Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5236B vs 1N5236BB |
1N5236B | Microchip Technology Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N5236B vs 1N5236B |
1N5236BT-83 | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | 1N5236B vs 1N5236BT-83 |
1N5236B | TDK Micronas GmbH | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | 1N5236B vs 1N5236B |
1N5236BTA-E | Renesas Electronics Corporation | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | 1N5236B vs 1N5236BTA-E |
MX1N5236B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5236B vs MX1N5236B-1E3 |
1N5236B | General Instrument Corp | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N5236B vs 1N5236B |
1N5236B.TR | Texas Instruments | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5236B vs 1N5236B.TR |
1N5236BT-72 | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | 1N5236B vs 1N5236BT-72 |
1N5236B(DO-35)P | Micro Commercial Components | Check for Price | DIODE 7.5 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | 1N5236B vs 1N5236B(DO-35)P |