Part Details for 1N5234BT/R by EIC Semiconductor Inc
Results Overview of 1N5234BT/R by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5234BT/R Information
1N5234BT/R by EIC Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5234BT/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2439-1N5234BT/RTR-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO35 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0400 | Buy Now |