Part Details for 1N5234B-B by Micro Commercial Components
Results Overview of 1N5234B-B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5234B-B Information
1N5234B-B by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5234B-B
1N5234B-B CAD Models
1N5234B-B Part Data Attributes
|
1N5234B-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5234B-B
Micro Commercial Components
Zener Diode, 6.2V V(Z), 5%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5234B-B
This table gives cross-reference parts and alternative options found for 1N5234B-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5234B-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV1N5234B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5234B-B vs MV1N5234B-1E3 |
MQ1N5234BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5234B-B vs MQ1N5234BE3TR |
MSP1N5234BE3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5234B-B vs MSP1N5234BE3TR-1 |
MV1N5234BE3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5234B-B vs MV1N5234BE3TR-1 |
1N5234B-AP | Micro Commercial Components | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5234B-B vs 1N5234B-AP |
1N5234BHR | Digitron Semiconductors | Check for Price | Zener Diode | 1N5234B-B vs 1N5234BHR |
MSP1N5234B-1TR | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5234B-B vs MSP1N5234B-1TR |
1N5234B | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, | 1N5234B-B vs 1N5234B |