Part Details for 1N5233BE3 by Microchip Technology Inc
Results Overview of 1N5233BE3 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5233BE3 Information
1N5233BE3 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5233BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8691
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N5233BE3 RoHS: Compliant Min Qty: 424 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.7500 | Buy Now |
DISTI #
1N5233BE3
|
Avnet Americas | Diode Zener Single 6V 5% 500mW 2-Pin DO-7 - Bulk (Alt: 1N5233BE3) RoHS: Not Compliant Min Qty: 424 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5678 / $1.6750 | Buy Now |
DISTI #
494-1N5233BE3
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
1N5233BE3
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-01-07 COO: Philippines ECCN: EAR99 Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$1.5800 / $1.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.6800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 186 Package Multiple: 1 | 0 |
|
$1.6800 / $2.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $2.6800 | Buy Now |
Part Details for 1N5233BE3
1N5233BE3 CAD Models
1N5233BE3 Part Data Attributes
|
1N5233BE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5233BE3
Microchip Technology Inc
Zener Diode, 6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5233BE3
This table gives cross-reference parts and alternative options found for 1N5233BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5233BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5233BHJ | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional | 1N5233BE3 vs 1N5233BHJ |
1N5233B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5233BE3 vs 1N5233B |
1N5233B | PanJit Semiconductor | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5233BE3 vs 1N5233B |
1N5233BTA2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N5233BE3 vs 1N5233BTA2 |
1N5233B-TR | Vishay Semiconductors | Check for Price | Zener Diode, DO-35, | 1N5233BE3 vs 1N5233B-TR |
1N5233B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 | 1N5233BE3 vs 1N5233B-G |
1N5233B-T | Diodes Incorporated | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5233BE3 vs 1N5233B-T |
1N5233B-TAP | Vishay Semiconductors | Check for Price | Zener Diode, DO-35, | 1N5233BE3 vs 1N5233B-TAP |
1N5233BVG | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional | 1N5233BE3 vs 1N5233BVG |
1N5233BT-15A | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | 1N5233BE3 vs 1N5233BT-15A |