Part Details for 1N5233BE3/TR by Microchip Technology Inc
Results Overview of 1N5233BE3/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5233BE3/TR Information
1N5233BE3/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5233BE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8692
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N5233BE3/TR RoHS: Compliant Min Qty: 391 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $1.8800 | Buy Now |
DISTI #
1N5233BE3/TR
|
Avnet Americas | Diode Zener Single 6V 5% 500mW 2-Pin DO-7 T/R - Tape and Reel (Alt: 1N5233BE3/TR) RoHS: Not Compliant Min Qty: 391 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6965 / $1.8125 | Buy Now |
DISTI #
494-1N5233BE3/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
1N5233BE3/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-01-07 COO: Philippines ECCN: EAR99 Lead time: 14 Weeks, 0 Days |
0 Alternates Available |
|
$1.7100 / $2.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $2.8900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 172 Package Multiple: 1 | 0 |
|
$1.8100 / $2.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9800 / $2.8900 | Buy Now |