Part Details for 1N5233B by Transpro Electronics Corp
Results Overview of 1N5233B by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5233B Information
1N5233B by Transpro Electronics Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5233B
1N5233B CAD Models
1N5233B Part Data Attributes
|
1N5233B
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N5233B
Transpro Electronics Corp
Zener Diode, 6V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5233B
This table gives cross-reference parts and alternative options found for 1N5233B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5233B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5233B | Secos Corporation | Check for Price | Zener Diode, | 1N5233B vs 1N5233B |
1N5233B | Silicon-Based Technology Corp | Check for Price | Zener Diode | 1N5233B vs 1N5233B |
1N5233B | PRO-AN Electronic Co Ltd | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W | 1N5233B vs 1N5233B |
1N5233B | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode | 1N5233B vs 1N5233B |
1N5233B | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | 1N5233B vs 1N5233B |
1N5233B | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W | 1N5233B vs 1N5233B |
1N5233B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W | 1N5233B vs 1N5233B |
1N5233B | Jinan Jingheng Electronics Co Ltd | Check for Price | Zener Diode | 1N5233B vs 1N5233B |
1N5233B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W | 1N5233B vs 1N5233B |