-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5233B by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9457
|
Newark | Zener Diode, 500Mw, 6.0V, Do-35, Zener Voltage Nom:6V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Multicomp Pro 1N5233B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19263 |
|
$0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5233B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N5233B
SPC Multicomp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | HGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for 1N5233B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5233B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5233BT-16A | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | 1N5233B vs 1N5233BT-16A |
1N5233T-84 | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional | 1N5233B vs 1N5233T-84 |
1N5233T-72 | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional | 1N5233B vs 1N5233T-72 |
1N5233T-77 | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional | 1N5233B vs 1N5233T-77 |
1N5233BVM | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional | 1N5233B vs 1N5233BVM |
1N5233T-80 | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional | 1N5233B vs 1N5233T-80 |
1N5233BT-85 | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | 1N5233B vs 1N5233BT-85 |
1N5233B | General Instrument Corp | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N5233B vs 1N5233B |