Part Details for 1N5233B-T by Rectron Semiconductor
Results Overview of 1N5233B-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5233B-T Information
1N5233B-T by Rectron Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5233B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1N5233B-T
|
Mouser Electronics | Zener Diodes DO-35 500mW Zener 6 .0V 5% RoHS: Compliant | 0 |
|
$0.0230 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0156 / $0.0232 | Buy Now |
Part Details for 1N5233B-T
1N5233B-T CAD Models
1N5233B-T Part Data Attributes
|
1N5233B-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5233B-T
Rectron Semiconductor
Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-35 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5233B-T
This table gives cross-reference parts and alternative options found for 1N5233B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5233B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5233BHJ | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional | 1N5233B-T vs 1N5233BHJ |
1N5233B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5233B-T vs 1N5233B |
1N5233B | PanJit Semiconductor | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5233B-T vs 1N5233B |
1N5233BTA2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N5233B-T vs 1N5233BTA2 |
1N5233B-TR | Vishay Semiconductors | Check for Price | Zener Diode, DO-35, | 1N5233B-T vs 1N5233B-TR |
1N5233B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 | 1N5233B-T vs 1N5233B-G |
1N5233B-T | Diodes Incorporated | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5233B-T vs 1N5233B-T |
1N5233B-TAP | Vishay Semiconductors | Check for Price | Zener Diode, DO-35, | 1N5233B-T vs 1N5233B-TAP |
1N5233BVG | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional | 1N5233B-T vs 1N5233BVG |
1N5233BT-15A | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | 1N5233B-T vs 1N5233BT-15A |