Part Details for 1N5231D-1 by Microchip Technology Inc
Results Overview of 1N5231D-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5231D-1 Information
1N5231D-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5231D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0839
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5231D-1 RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $5.9000 | Buy Now |
DISTI #
150-1N5231D-1-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO204AH Min Qty: 139 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9000 | Buy Now |
DISTI #
1N5231D-1
|
Avnet Americas | Diode Zener Single 5.1V 1% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N5231D-1) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3001 / $5.6625 | Buy Now |
DISTI #
579-1N5231D-1
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$5.9000 | Order Now |
DISTI #
1N5231D-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$6.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1700 / $9.0000 | Buy Now |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5200 / $6.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1700 / $9.0000 | Buy Now |
Part Details for 1N5231D-1
1N5231D-1 CAD Models
1N5231D-1 Part Data Attributes
|
1N5231D-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5231D-1
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231D-1
This table gives cross-reference parts and alternative options found for 1N5231D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV1N5231D-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231D-1 vs MV1N5231D-1E3 |
1N5231DTA | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | 1N5231D-1 vs 1N5231DTA |
1N5231D | Micro Commercial Components | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5231D-1 vs 1N5231D |
1N5231DE3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231D-1 vs 1N5231DE3TR |
1N5231D | Microchip Technology Inc | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N5231D-1 vs 1N5231D |
1N5231DRL2 | Motorola Mobility LLC | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5231D-1 vs 1N5231DRL2 |
1N5231D-1TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 1%, | 1N5231D-1 vs 1N5231D-1TRE3 |
MV1N5231D-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231D-1 vs MV1N5231D-1 |
1N5231D-35 | PanJit Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5231D-1 vs 1N5231D-35 |
1N751D-1TR | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231D-1 vs 1N751D-1TR |