Part Details for 1N5231C by onsemi
Results Overview of 1N5231C by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5231C Information
1N5231C by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5231C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5553
|
Newark | Zener Diode, 5.1V, 0.5W, Axial, Zener Voltage Nom:5.1V, Power Dissipation:500Mw, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52 Series Rohs Compliant: Yes |Onsemi 1N5231C RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 / $0.0340 | Buy Now |
DISTI #
1N5231CFS-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4151 In Stock |
|
$0.0255 / $0.1000 | Buy Now |
DISTI #
1N5231C
|
Avnet Americas | Diode Zener Single 5.1V 2% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5231C) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0221 / $0.0255 | Buy Now |
DISTI #
512-1N5231C
|
Mouser Electronics | Zener Diodes 5.2V 0.5W Zener RoHS: Compliant | 7067 |
|
$0.0250 / $0.1000 | Buy Now |
DISTI #
V79:2366_17792380
|
Arrow Electronics | Zener Diode Single 5.1V 2% 17Ohm 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1729 | Americas - 671 |
|
$0.0105 / $0.0150 | Buy Now |
|
Onlinecomponents.com | 1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant | 0 |
|
$0.0238 / $0.0284 | Buy Now |
DISTI #
45938189
|
Verical | Zener Diode Single 5.1V 2% 17Ohm 500mW 2-Pin DO-35 Bag Min Qty: 550 Package Multiple: 1 Date Code: 1729 | Americas - 671 |
|
$0.0105 | Buy Now |
|
Rochester Electronics | 1N5231 - Zener Diode, 5.1V, 2%, 0.5W, Unidirectional, DO-35 RoHS: Not Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0209 / $0.0337 | Buy Now |
DISTI #
1N5231C-ONS
|
TME | Diode: Zener, 0.5W, 5.1V, bulk, DO35, single diode, 5uA Min Qty: 1 | 0 |
|
$0.0308 / $0.3693 | RFQ |
|
Flip Electronics | Stock, ship today | 55000 |
|
RFQ |
Part Details for 1N5231C
1N5231C CAD Models
1N5231C Part Data Attributes
|
1N5231C
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5231C
onsemi
Zener 0.5W 5.1 V; 2% Tolerance, Axial Lead, 5000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231C
This table gives cross-reference parts and alternative options found for 1N5231C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP1N5231C-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231C vs MSP1N5231C-1E3 |
1N5231C-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231C vs 1N5231C-1 |
1N5231CT/B | PanJit Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5231C vs 1N5231CT/B |
MQ1N5231CE3-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231C vs MQ1N5231CE3-1 |
MQ1N5231CTR-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231C vs MQ1N5231CTR-1 |
1N5231CB2 | STMicroelectronics | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5231C vs 1N5231CB2 |
MV1N5231CTR-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231C vs MV1N5231CTR-1 |
MX1N5231C-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231C vs MX1N5231C-1 |
1N5231C Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1N5231C can be found in the onsemi application note AND8193/D, which provides guidelines for surface mount assembly of diodes and rectifiers.
-
To prevent electrostatic discharge (ESD) damage, it is recommended to use an ESD wrist strap or mat when handling the 1N5231C. Additionally, the device should be stored in an anti-static bag or tube when not in use.
-
While the datasheet specifies a maximum junction temperature of 150°C, the maximum operating temperature range for the 1N5231C is typically considered to be -55°C to 125°C, depending on the specific application and environmental conditions.
-
The 1N5231C is a standard recovery diode and may not be suitable for high-frequency switching applications due to its relatively slow reverse recovery time (trr). For high-frequency applications, a faster diode such as a Schottky diode or a fast recovery diode may be more suitable.
-
To determine the correct derating for the 1N5231C, you should consider factors such as the ambient temperature, mounting method, and thermal resistance of the device. onsemi provides a thermal derating chart in the datasheet, which can be used as a starting point for determining the correct derating for your specific application.