Part Details for 1N5231C-TR by Vishay Intertechnologies
Results Overview of 1N5231C-TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5231C-TR Information
1N5231C-TR by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5231C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5231C-TR
|
Avnet Americas | ZENER DIODE DO35 - Tape and Reel (Alt: 1N5231C-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0294 | Buy Now |
DISTI #
78-1N5231C
|
Mouser Electronics | Zener Diodes RECOMMENDED ALT 1N52 RoHS: Compliant | 29988 |
|
$0.0280 / $0.2300 | Buy Now |
Part Details for 1N5231C-TR
1N5231C-TR CAD Models
1N5231C-TR Part Data Attributes
|
1N5231C-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5231C-TR
Vishay Intertechnologies
Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |