Part Details for 1N5231C-TAP by Vishay Semiconductors
Results Overview of 1N5231C-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5231C-TAP Information
1N5231C-TAP by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091796-001LF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Cross-Recessed Pan Head Screw, SS, Self-Tapping, #2-32 x 3/8" Long. |
Price & Stock for 1N5231C-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5231C-TAP-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO204AH Min Qty: 30000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0213 / $0.0259 | Buy Now |
Part Details for 1N5231C-TAP
1N5231C-TAP CAD Models
1N5231C-TAP Part Data Attributes
|
1N5231C-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5231C-TAP
Vishay Semiconductors
DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-35 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |