Part Details for 1N5231BT-11 by ROHM Semiconductor
Results Overview of 1N5231BT-11 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5231BT-11 Information
1N5231BT-11 by ROHM Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5231BT-11
1N5231BT-11 CAD Models
1N5231BT-11 Part Data Attributes
|
1N5231BT-11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5231BT-11
ROHM Semiconductor
Zener Diode, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.5315 mV/°C | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231BT-11
This table gives cross-reference parts and alternative options found for 1N5231BT-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231BT-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5231B-35 | PanJit Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5231BT-11 vs 1N5231B-35 |
1N5231B-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5231BT-11 vs 1N5231B-T3 |
1N5231B-A | Diodes Incorporated | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5231BT-11 vs 1N5231B-A |
1N5231BTA | Renesas Electronics Corporation | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | 1N5231BT-11 vs 1N5231BTA |
1N5231BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231BT-11 vs 1N5231BE3TR |
1N5231B | Surge Components Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N5231BT-11 vs 1N5231B |
1N5231BFV | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, | 1N5231BT-11 vs 1N5231BFV |
1N5231BHX | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, | 1N5231BT-11 vs 1N5231BHX |
1N5231BT-84 | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | 1N5231BT-11 vs 1N5231BT-84 |