Part Details for 1N5231BRA1 by Motorola Mobility LLC
Results Overview of 1N5231BRA1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5231BRA1 Information
1N5231BRA1 by Motorola Mobility LLC is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5231BRA1
1N5231BRA1 CAD Models
1N5231BRA1 Part Data Attributes
|
1N5231BRA1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N5231BRA1
Motorola Mobility LLC
5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231BRA1
This table gives cross-reference parts and alternative options found for 1N5231BRA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231BRA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5231CRL | Motorola Mobility LLC | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5231BRA1 vs 1N5231CRL |
1N5231B | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5231BRA1 vs 1N5231B |
1N5231BRR1 | onsemi | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231BRA1 vs 1N5231BRR1 |
1N5231BRL | onsemi | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231BRA1 vs 1N5231BRL |
1N5231BTA | Motorola Mobility LLC | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5231BRA1 vs 1N5231BTA |
1N5231CP | Micro Commercial Components | Check for Price | DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode | 1N5231BRA1 vs 1N5231CP |
1N5231C(DO-35)P | Micro Commercial Components | Check for Price | DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode | 1N5231BRA1 vs 1N5231C(DO-35)P |
1N5231CTR | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N5231BRA1 vs 1N5231CTR |