Part Details for 1N5231B by Galaxy Semi-Conductor Co Ltd
Results Overview of 1N5231B by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5231B Information
1N5231B by Galaxy Semi-Conductor Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5231B
1N5231B CAD Models
1N5231B Part Data Attributes
|
1N5231B
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5231B
Galaxy Semi-Conductor Co Ltd
Zener Diode, 5.1V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.53 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231B
This table gives cross-reference parts and alternative options found for 1N5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX1N5231B | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5231B vs MX1N5231B |
MQ1N5231B-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231B vs MQ1N5231B-1E3TR |
MV1N5231BE3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5231B vs MV1N5231BE3TR-1 |
1N5231B-A | Micro Commercial Components | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, | 1N5231B vs 1N5231B-A |
1N5231B | Changzhou Starsea Electronics Co Ltd | Check for Price | Zener Diode | 1N5231B vs 1N5231B |
1N5231B | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 5.1; P Max (mW): 500; Package: DO-35 | 1N5231B vs 1N5231B |
MSP1N5231BE3 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5231B vs MSP1N5231BE3 |
MQ1N5231BE3 | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5231B vs MQ1N5231BE3 |
MV1N5231BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5231B vs MV1N5231BE3TR |