Part Details for 1N5231B by EIC Corporation
Results Overview of 1N5231B by EIC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5231B Information
1N5231B by EIC Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5231B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_19768711
|
Arrow Electronics | Zener Diode Single 5.1V 5% 17Ohm 500mW 2-Pin DO-35 Min Qty: 7752 Package Multiple: 1 Date Code: 2347 | Americas - 16498 |
|
$0.0129 | Buy Now |
DISTI #
73544155
|
Verical | Zener Diode Single 5.1V 5% 17Ohm 500mW 2-Pin DO-35 Min Qty: 7752 Package Multiple: 1 Date Code: 2347 | Americas - 16498 |
|
$0.0129 | Buy Now |