Part Details for 1N5231B-T by Diodes Incorporated
Results Overview of 1N5231B-T by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5231B-T Information
1N5231B-T by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5231B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 T/R RoHS: Compliant |
70149 In Stock |
|
$0.0170 / $0.4630 | Buy Now |
|
Bristol Electronics | 13542 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 5900 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | DIODE ZENER 5.1V 500MW 5% DO-35 | 21790 |
|
$0.0229 / $0.0573 | Buy Now |
|
Quest Components | DIODE ZENER 5.1V 500MW 5% DO-35 | 7108 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | DIODE ZENER 5.1V 500MW 5% DO-35 | 4720 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for 1N5231B-T
1N5231B-T CAD Models
1N5231B-T Part Data Attributes
|
1N5231B-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5231B-T
Diodes Incorporated
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-35 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 1.53 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231B-T
This table gives cross-reference parts and alternative options found for 1N5231B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5231B-35B | PanJit Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5231B-T vs 1N5231B-35B |
1N5231BB2 | STMicroelectronics | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5231B-T vs 1N5231BB2 |
933218130136 | NXP Semiconductors | Check for Price | 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5231B-T vs 933218130136 |
933218130116 | NXP Semiconductors | Check for Price | 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 1N5231B-T vs 933218130116 |
1N5231BT26R | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N5231B-T vs 1N5231BT26R |
1N5231BT-11 | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | 1N5231B-T vs 1N5231BT-11 |
1N5231BT-88 | ROHM Semiconductor | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | 1N5231B-T vs 1N5231BT-88 |
1N5231B | General Instrument Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N5231B-T vs 1N5231B |
1N5231B | Central Semiconductor Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N5231B-T vs 1N5231B |
1N5231B | Renesas Electronics Corporation | Check for Price | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS, SC-40, 2 PIN | 1N5231B-T vs 1N5231B |
1N5231B-T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N5231B-T is -65°C to 150°C, although the device can withstand storage temperatures up to 200°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 260°C (max) and a soldering time of 10 seconds (max) per lead. Also, use a solder with a melting point of 180°C (min) and 220°C (max).
-
The maximum surge current rating for the 1N5231B-T is 150A, with a surge duration of 1/2 cycle at 60Hz.
-
Yes, the 1N5231B-T is suitable for high-reliability applications, as it meets the requirements of AEC-Q101 and is manufactured using a high-reliability process.
-
To prevent ESD damage, handle the 1N5231B-T with an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. The device has a human body model (HBM) ESD rating of 2kV.