Part Details for 1N5231B _AY _10001 by PanJit Semiconductor
Results Overview of 1N5231B _AY _10001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5231B _AY _10001 Information
1N5231B _AY _10001 by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 1N5231B _AY _10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5231B_AY_10001
|
Avnet Silica | DO 35500mW51VZener DiodeAx 5 (Alt: 1N5231B_AY_10001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |