Part Details for 1N5188 by Microchip Technology Inc
Results Overview of 1N5188 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5188 Information
1N5188 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1464
|
Newark | 480V 3A Ufr, frr Tht B-Body Rohs Compliant: Yes |Microchip 1N5188 RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $7.0200 | Buy Now |
DISTI #
1N5188
|
Avnet Americas | Rectifier Diode 480V 2uA 2-Pin Axial Through Hole - Bulk (Alt: 1N5188) RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5447 / $6.7601 | Buy Now |
DISTI #
1N5188
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 24 Weeks, 0 Days |
0 Alternates Available |
|
$7.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3900 / $10.5300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 46 Package Multiple: 1 | 0 |
|
$6.5900 / $7.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3900 / $10.5300 | Buy Now |
Part Details for 1N5188
1N5188 CAD Models
1N5188 Part Data Attributes
|
1N5188
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5188
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 480 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5188
This table gives cross-reference parts and alternative options found for 1N5188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N5188 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN | 1N5188 vs JANTXV1N5188 |
JAN1N5188 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN | 1N5188 vs JAN1N5188 |
JANTX1N5188 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | 1N5188 vs JANTX1N5188 |