Part Details for 1N4980US by Sensitron Semiconductors
Results Overview of 1N4980US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4980US Information
1N4980US by Sensitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4980US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4980US
|
Avnet Americas | - Bag (Alt: 1N4980US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$5.8889 / $7.5000 | Buy Now |
Part Details for 1N4980US
1N4980US CAD Models
1N4980US Part Data Attributes
|
1N4980US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4980US
Sensitron Semiconductors
Zener Diode, 82V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | HREMETIC SEALED, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Working Test Current | 15 mA |
Alternate Parts for 1N4980US
This table gives cross-reference parts and alternative options found for 1N4980US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4980US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4980US | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | 1N4980US vs 1N4980US |
JANS1N4980US | Semtech Corporation | Check for Price | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | 1N4980US vs JANS1N4980US |
JANTXV1N4980US | Semtech Corporation | Check for Price | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | 1N4980US vs JANTXV1N4980US |
JANTX1N4980US | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4980US vs JANTX1N4980US |
JAN1N4980US | Micross Components | Check for Price | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, | 1N4980US vs JAN1N4980US |