Part Details for 1N4962E3 by Microchip Technology Inc
Results Overview of 1N4962E3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4962E3 Information
1N4962E3 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4962E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1379
|
Newark | 15V 75Ma 12A Lead-Free Voltage Regulator Tht B-Body Rohs Compliant: Yes |Microchip 1N4962E3 RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 / $5.9800 | Buy Now |
DISTI #
150-1N4962E3-ND
|
DigiKey | DIODE ZENER 15V 5W E-AXIAL Min Qty: 137 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9800 | Buy Now |
DISTI #
1N4962E3
|
Avnet Americas | Diode Zener Single 15V 5% 5W 2-Pin E-Case Axial Thru-Hole - Bulk (Alt: 1N4962E3) RoHS: Not Compliant Min Qty: 137 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3856 / $5.7500 | Buy Now |
DISTI #
494-1N4962E3
|
Mouser Electronics | Zener Diodes 15V 75mA 12A Lead-Free Voltage Regulator THT RoHS: Compliant | 0 |
|
$5.9800 | Order Now |
DISTI #
1N4962E3
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$6.4400 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 15V 5% 5W 2-Pin E-Case Axial Thru-Hole RoHS: Compliant | 0 |
|
$6.3000 / $9.0000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.6100 / $6.7600 | Buy Now |
|
Master Electronics | Diode Zener Single 15V 5% 5W 2-Pin E-Case Axial Thru-Hole RoHS: Compliant | 0 |
|
$6.3000 / $9.0000 | Buy Now |
Part Details for 1N4962E3
1N4962E3 CAD Models
1N4962E3 Part Data Attributes
|
1N4962E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4962E3
Microchip Technology Inc
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 11.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 12 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |