Part Details for 1N4958US/TR by Microchip Technology Inc
Results Overview of 1N4958US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4958US/TR Information
1N4958US/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4958US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1368
|
Newark | 10V 125Ma 20A Voltage Regulator Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N4958US/TR RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $7.2900 | Buy Now |
DISTI #
150-1N4958US/TR-ND
|
DigiKey | DIODE ZENER 10V 5W D5B Min Qty: 113 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2900 | Buy Now |
DISTI #
1N4958US/TR
|
Avnet Americas | - Tape and Reel (Alt: 1N4958US/TR) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$6.5664 / $7.0125 | Buy Now |
DISTI #
494-1N4958US/TR
|
Mouser Electronics | Zener Diodes 10V 125mA 20A Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$7.2900 | Order Now |
DISTI #
1N4958US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$7.8500 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 10 Volt ±5% - Glass - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8400 / $8.2500 | Buy Now |
|
Master Electronics | 5W Zener Diode - 10 Volt ±5% - Glass - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now |
Part Details for 1N4958US/TR
1N4958US/TR CAD Models
1N4958US/TR Part Data Attributes
|
1N4958US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4958US/TR
Microchip Technology Inc
Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2021-06-25 04:24:52 | |
Category CO2 Kg | 8.7 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-LUFM-D2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 125 mA |