-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4948GP-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4948GP-TP-ND
|
DigiKey | DIODE STANDARD 1000V 1A DO41 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0259 / $0.0428 | Buy Now |
DISTI #
833-1N4948GP-TP
|
Mouser Electronics | Rectifiers 1A FAST RECOVERY GPP Dice RoHS: Compliant | 0 |
|
$0.0250 / $0.2700 | Order Now |
|
Future Electronics | 1KV, 1A, 500ns, 2-Pin DO-41. RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 10000Reel |
|
$0.0268 / $0.0286 | Buy Now |
|
Future Electronics | 1KV, 1A, 500ns, 2-Pin DO-41. Min Qty: 5000 Package Multiple: 5000 |
10000 null |
|
$0.0268 / $0.0286 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0440 / $0.0477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4948GP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4948GP-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1N4948GP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4948GP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4948GU06 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | 1N4948GP-TP vs 1N4948GU06 |
1N4948GH02 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | 1N4948GP-TP vs 1N4948GH02 |
1N4948-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | 1N4948GP-TP vs 1N4948-T |
1N4948GH05 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | 1N4948GP-TP vs 1N4948GH05 |
1N4948-T | Micro Commercial Components | Check for Price | Rectifier Diode, | 1N4948GP-TP vs 1N4948-T |
1N4948GH04 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | 1N4948GP-TP vs 1N4948GH04 |
1N4948GP-A | Micro Commercial Components | Check for Price | Rectifier Diode, | 1N4948GP-TP vs 1N4948GP-A |
1N4948-A | Micro Commercial Components | Check for Price | Rectifier Diode, | 1N4948GP-TP vs 1N4948-A |
1N4948GP-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4948GP-TP vs 1N4948GP-BP |
1N4948GM02 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | 1N4948GP-TP vs 1N4948GM02 |
The recommended soldering temperature for the 1N4948GP-TP is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the 1N4948GP-TP is a high-speed switching diode with a fast recovery time, making it suitable for high-frequency applications up to 1 GHz.
The maximum allowable voltage for the 1N4948GP-TP is 1 kV, but it's recommended to operate within the rated voltage of 800 V to ensure reliable performance.
The 1N4948GP-TP has a maximum operating temperature of 150°C, but it's recommended to operate within 125°C to ensure reliable performance and longevity.
Yes, the 1N4948GP-TP diode is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.