Part Details for 1N4937 TR PBFREE by Central Semiconductor Corp
Results Overview of 1N4937 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4937 TR PBFREE Information
1N4937 TR PBFREE by Central Semiconductor Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4937 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N4937TRPBFREETR-ND
|
DigiKey | DIODE STANDARD 600V 1A DO41 Min Qty: 15000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0684 | Buy Now |
DISTI #
1N4937 TR PBFREE
|
Avnet Americas | Diode Rectifier 600V 1A 2-Pin Axial DO-41 T/R - Tape and Reel (Alt: 1N4937 TR PBFREE) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0505 / $0.0581 | Buy Now |
DISTI #
610-1N4937TR
|
Mouser Electronics | Rectifiers Fast Recovery 500ns Rectifier RoHS: Compliant | 0 |
|
$0.0570 / $0.0670 | Order Now |
Part Details for 1N4937 TR PBFREE
1N4937 TR PBFREE CAD Models
1N4937 TR PBFREE Part Data Attributes
|
1N4937 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N4937 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |