Part Details for 1N4937 R0 by Taiwan Semiconductor
Results Overview of 1N4937 R0 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4937 R0 Information
1N4937 R0 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4937 R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70480023
|
RS | Taiwan Semi 1N4937 R0, Switching Diode, 600V 1A, 200ns, 2-Pin DO-41 Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0220 / $0.0370 | RFQ |
Part Details for 1N4937 R0
1N4937 R0 CAD Models
1N4937 R0 Part Data Attributes
|
1N4937 R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1N4937 R0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |