Part Details for 1N4934GP by Littelfuse Inc
Results Overview of 1N4934GP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4934GP Information
1N4934GP by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4934GP
1N4934GP CAD Models
1N4934GP Part Data Attributes
|
1N4934GP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1N4934GP
Littelfuse Inc
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N4934GP
This table gives cross-reference parts and alternative options found for 1N4934GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4934GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1BL | Taiwan Semiconductor | $0.2051 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | 1N4934GP vs ES1BL |
FFM102-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | 1N4934GP vs FFM102-MH |
MFPS10S | Taitron Components Inc | Check for Price | Rectifier Diode, | 1N4934GP vs MFPS10S |
SFM12M | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | 1N4934GP vs SFM12M |
S1ALMHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | 1N4934GP vs S1ALMHG |
HS1BLRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | 1N4934GP vs HS1BLRQG |
FM4002-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | 1N4934GP vs FM4002-MH |
CDBMS1100A-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | 1N4934GP vs CDBMS1100A-HF |
S1ALRQ | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | 1N4934GP vs S1ALRQ |
SL110A | Surge Components Inc | Check for Price | Rectifier Diode, | 1N4934GP vs SL110A |