Part Details for 1N4764A by SPC Multicomp
Results Overview of 1N4764A by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4764A Information
1N4764A by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4764A
1N4764A CAD Models
1N4764A Part Data Attributes
Alternate Parts for 1N4764A
This table gives cross-reference parts and alternative options found for 1N4764A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4764A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4764A | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 100V V(Z), 5%, | 1N4764A vs 1N4764A |
1N4764A | Zowie Technology Corp | Check for Price | Zener Diode | 1N4764A vs 1N4764A |
1N4764A | Jinan Jingheng Electronics Co Ltd | Check for Price | Zener Diode | 1N4764A vs 1N4764A |
1N4764A | Shenzhen Yixinsemi Electronics Co Ltd | Check for Price | Zener Diode | 1N4764A vs 1N4764A |
1N4764A | Bytesonic Corporation | Check for Price | Zener Diode | 1N4764A vs 1N4764A |
1N4764A | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | 1N4764A vs 1N4764A |
1N4764A | American Power Devices Inc | Check for Price | Zener Diode, 100V V(Z), 5%, 1W | 1N4764A vs 1N4764A |
1N4764A | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode | 1N4764A vs 1N4764A |
1N4764A | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 100V 5% 1.3W 2-Pin DO-41 | 1N4764A vs 1N4764A |