Part Details for 1N4758ACTA2 by Motorola Semiconductor Products
Results Overview of 1N4758ACTA2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4758ACTA2 Information
1N4758ACTA2 by Motorola Semiconductor Products is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4758ACTA2
1N4758ACTA2 CAD Models
1N4758ACTA2 Part Data Attributes
|
1N4758ACTA2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N4758ACTA2
Motorola Semiconductor Products
Zener Diode, 56V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 4.5 mA |
Alternate Parts for 1N4758ACTA2
This table gives cross-reference parts and alternative options found for 1N4758ACTA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4758ACTA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4758CTR | Central Semiconductor Corp | Check for Price | Zener Diode, 56V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, | 1N4758ACTA2 vs 1N4758CTR |
MQ1N4758CPTR | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4758ACTA2 vs MQ1N4758CPTR |
1N4758CTA2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 56V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | 1N4758ACTA2 vs 1N4758CTA2 |
1N4758C | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 56V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4758ACTA2 vs 1N4758C |
MSP1N4758CPE3TR | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | 1N4758ACTA2 vs MSP1N4758CPE3TR |
MQ1N4758CGTR | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N4758ACTA2 vs MQ1N4758CGTR |
1N4758CTA | Motorola Semiconductor Products | Check for Price | Zener Diode, 56V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN | 1N4758ACTA2 vs 1N4758CTA |
1N4758ACRL2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 56V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | 1N4758ACTA2 vs 1N4758ACRL2 |
MQ1N4758CG | Microsemi Corporation | Check for Price | Zener Diode, 56V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | 1N4758ACTA2 vs MQ1N4758CG |