Part Details for 1N4751A by SPC Multicomp
Results Overview of 1N4751A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4751A Information
1N4751A by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4751A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9438
|
Newark | Zener Diode, 1W, 30V, Do-41, Zener Voltage Nom:30V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Multicomp Pro 1N4751A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5002 |
|
$0.0360 / $0.1930 | Buy Now |
Part Details for 1N4751A
1N4751A CAD Models
1N4751A Part Data Attributes
|
1N4751A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N4751A
SPC Multicomp
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N4751A
This table gives cross-reference parts and alternative options found for 1N4751A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4751AG-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | 1N4751A vs 1N4751AG-TB-LF |
1N4173BTIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, | 1N4751A vs 1N4173BTIN/LEAD |
1N4751AG-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | 1N4751A vs 1N4751AG-LF |
1N4751AG-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | 1N4751A vs 1N4751AG-T3 |
1N4751AG-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | 1N4751A vs 1N4751AG-T3-LF |
1N4751AG-TB | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | 1N4751A vs 1N4751AG-TB |
1N4751A-G | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, | 1N4751A vs 1N4751A-G |
1N4751AG | Won-Top Electronics Co Ltd | Check for Price | Zener Diode | 1N4751A vs 1N4751AG |
1N4751A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N4751A is between 240°C to 260°C for a maximum of 5 seconds.
-
The 1N4751A is a standard rectifier diode and not optimized for high-frequency applications. For high-frequency applications, consider using a fast-recovery or switching diode.
-
The 1N4751A has a maximum operating junction temperature of 150°C. While it can operate at high temperatures, it's essential to ensure proper heat sinking and derate the current accordingly to prevent thermal runaway.
-
The typical reverse recovery time of the 1N4751A is around 3-5 microseconds. This is relatively slow compared to fast-recovery diodes, which can have recovery times in the range of 10-100 nanoseconds.
-
The 1N4751A has a maximum repetitive peak reverse voltage of 1000V. While it can handle high voltages, it's essential to ensure that the voltage rating is not exceeded to prevent diode failure.