Part Details for 1N4751A by Fairchild Semiconductor Corporation
Results Overview of 1N4751A by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4751A Information
1N4751A by Fairchild Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4751A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4751A-ND
|
DigiKey | DIODE ZENER 30V 1W AXIAL Min Qty: 8013 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20700 In Stock |
|
$0.0400 | Buy Now |
|
Bristol Electronics | 2705 |
|
RFQ | ||
|
Quest Components | 30 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL | 1154 |
|
$0.0648 / $0.1080 | Buy Now |
|
Quest Components | 30 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL | 40 |
|
$0.6036 / $1.0060 | Buy Now |
|
Rochester Electronics | 1N4751 - Zener Diode, 30V, 5%, 1W RoHS: Not Compliant Status: Active Min Qty: 1 | 82541 |
|
$0.0223 / $0.0360 | Buy Now |
Part Details for 1N4751A
1N4751A CAD Models
1N4751A Part Data Attributes
|
1N4751A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4751A
Fairchild Semiconductor Corporation
Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N4751A
This table gives cross-reference parts and alternative options found for 1N4751A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4751AT26A | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4751A vs 1N4751AT26A |
1N4751A | Hitachi Ltd | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4751A vs 1N4751A |
1N3031BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 1N4751A vs 1N3031BE3TR |
MQ1N4751AGE3 | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4751A vs MQ1N4751AGE3 |
JANTXV1N3031BTR | Microsemi Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | 1N4751A vs JANTXV1N3031BTR |
1N4751A-E | Renesas Electronics Corporation | Check for Price | 1N4751A-E | 1N4751A vs 1N4751A-E |
MZP4751ARR1 | onsemi | Check for Price | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | 1N4751A vs MZP4751ARR1 |
1N4751A_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4751A vs 1N4751A_NL |
1N4751A-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4751A vs 1N4751A-TB-LF |
JANTX1N3031B | Motorola Mobility LLC | Check for Price | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | 1N4751A vs JANTX1N3031B |
1N4751A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 1N4751A is -65°C to 200°C.
-
Yes, the 1N4751A is a high-reliability zener diode suitable for use in high-reliability applications, such as aerospace, defense, and medical devices.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the leads. Avoid overheating the device or using excessive force, which can cause damage.
-
Store the 1N4751A in a dry, cool place, away from direct sunlight and moisture. Avoid storing the device in areas with high humidity or extreme temperatures.
-
The 1N4751A has a maximum voltage rating of 47V, so it is not suitable for high-voltage applications. Use a different zener diode with a higher voltage rating if necessary.