Part Details for 1N4743A by Secos Corporation
Results Overview of 1N4743A by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4743A Information
1N4743A by Secos Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4743A
1N4743A CAD Models
1N4743A Part Data Attributes
Alternate Parts for 1N4743A
This table gives cross-reference parts and alternative options found for 1N4743A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4743A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4743A | Silicon Standard Corp | Check for Price | Zener Diode, 13V V(Z), 5%, 1W | 1N4743A vs 1N4743A |
1N4743A | Semiconductors Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 1W | 1N4743A vs 1N4743A |
1N4743A | Jinan Gude Electronic Device Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 1W | 1N4743A vs 1N4743A |
1N4743A | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 1W | 1N4743A vs 1N4743A |
1N4743A | FCI Semiconductor | Check for Price | Zener Diode, 13V V(Z), 5%, 1W | 1N4743A vs 1N4743A |
1N4743A | Capar Components Corp | Check for Price | Zener Diode, 13V V(Z), 5%, 1W | 1N4743A vs 1N4743A |
1N4743A | Bytesonic Corporation | Check for Price | Zener Diode | 1N4743A vs 1N4743A |
1N4743A | Transys Electronics Limited | Check for Price | Zener Diode, 13V V(Z), 5%, 1W | 1N4743A vs 1N4743A |
1N4743A | Zowie Technology Corp | Check for Price | Zener Diode | 1N4743A vs 1N4743A |