Part Details for 1N4738ATR by Fairchild Semiconductor Corporation
Results Overview of 1N4738ATR by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4738ATR Information
1N4738ATR by Fairchild Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4738ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4738ATR-ND
|
DigiKey | DIODE ZENER 8.2V 1W DO204AL Min Qty: 8013 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12900 In Stock |
|
$0.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 9206 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 1600 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | ZENER DIODE, 8.2V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-41 | 2797 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | ZENER DIODE, 8.2V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-41 | 1280 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | ZENER DIODE, 8.2V V(Z), 5%, 1W, SILICON, UNIDIRECTIONAL, DO-41 | 478 |
|
$0.0493 / $0.0788 | Buy Now |
|
Rochester Electronics | Zener Diode, 8.2V, 5%, 1W RoHS: Not Compliant Status: Active Min Qty: 1 | 12900 |
|
$0.0223 / $0.0360 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N4738ATR
1N4738ATR CAD Models
1N4738ATR Part Data Attributes
|
1N4738ATR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4738ATR
Fairchild Semiconductor Corporation
Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for 1N4738ATR
This table gives cross-reference parts and alternative options found for 1N4738ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4738ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4738A-13 | Diodes Incorporated | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4738ATR vs 1N4738A-13 |
1N4738A | RFE International Inc | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | 1N4738ATR vs 1N4738A |
1N4738A-T | Diodes Incorporated | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N4738ATR vs 1N4738A-T |
1N4738A | onsemi | Check for Price | Zener 1W 5% 8.2 V, Axial Lead / DO-41, 3000-BLKBG | 1N4738ATR vs 1N4738A |
1N4738A | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1W | 1N4738ATR vs 1N4738A |
1N4738ATR | Central Semiconductor Corp | Check for Price | Zener Diode, 8.2V V(Z), 1W, Silicon, Unidirectional, DO-41, | 1N4738ATR vs 1N4738ATR |
1N4738AT50A | Fairchild Semiconductor Corporation | Check for Price | DIODE 8.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | 1N4738ATR vs 1N4738AT50A |
1N4738ATA | Motorola Mobility LLC | Check for Price | 8.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | 1N4738ATR vs 1N4738ATA |
1N4738A | Fagor Electrónica | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1W | 1N4738ATR vs 1N4738A |
1N4738ABK | Central Semiconductor Corp | Check for Price | Zener Diode, 8.2V V(Z), 1W, Silicon, Unidirectional, DO-41, | 1N4738ATR vs 1N4738ABK |
1N4738ATR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N4738ATR is -65°C to 150°C, although the datasheet only specifies the electrical characteristics at 25°C.
-
To ensure proper biasing, the 1N4738ATR should be operated within the recommended voltage range (50-100V) and current range (1-30mA). Additionally, the zener voltage should be stabilized with a resistor and capacitor network to prevent oscillations.
-
While the 1N4738ATR can be used in switching power supply applications, it's not the most suitable choice due to its relatively high dynamic impedance and limited power handling capability. A more suitable zener diode with a lower dynamic impedance and higher power rating would be recommended.
-
The 1N4738ATR has a thermal resistance of 20°C/W, which means it can dissipate up to 1.5W of power without exceeding the maximum junction temperature. Ensure proper heat sinking and thermal management in your design to prevent overheating.
-
Yes, to minimize noise and ensure proper operation, keep the 1N4738ATR away from high-frequency signals and ensure a low-impedance path to ground. Also, use a large copper area for heat sinking and consider using a thermal relief pattern to improve heat dissipation.