Part Details for 1N4738AE3/TR13 by Microchip Technology Inc
Results Overview of 1N4738AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4738AE3/TR13 Information
1N4738AE3/TR13 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4738AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8531
|
Newark | Zener 1.0W, Vz = 8.2V, +/- 5% Do-41P Rohs Compliant: Yes |Microchip 1N4738AE3/TR13 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 | Buy Now |
DISTI #
1N4738AE3/TR13-ND
|
DigiKey | DIODE ZENER 8.2V 1W DO204AL Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7600 | Buy Now |
DISTI #
1N4738AE3/TR13
|
Avnet Americas | Zener Voltage Regulator Diode - Tape and Reel (Alt: 1N4738AE3/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6786 / $0.7250 | Buy Now |
DISTI #
494-1N4738AE3/TR13
|
Mouser Electronics | Zener Diodes Zener 1.0W, VZ = 8.2V, +/- 5% RoHS: Compliant | 0 |
|
$0.7600 | Order Now |
DISTI #
1N4738AE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ DO-41P, Projected EOL: 2026-05-26 - Contact for Pricing COO: China Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.9720 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7200 / $1.9720 | Buy Now |
Part Details for 1N4738AE3/TR13
1N4738AE3/TR13 CAD Models
1N4738AE3/TR13 Part Data Attributes
|
1N4738AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4738AE3/TR13
Microchip Technology Inc
Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |