Part Details for 1N4737A-A by Diodes Incorporated
Results Overview of 1N4737A-A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4737A-A Information
1N4737A-A by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4737A-A
1N4737A-A CAD Models
1N4737A-A Part Data Attributes
|
1N4737A-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4737A-A
Diodes Incorporated
Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 34 mA |
Alternate Parts for 1N4737A-A
This table gives cross-reference parts and alternative options found for 1N4737A-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4737A-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933931630113 | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4737A-A vs 933931630113 |
933931630133 | Nexperia | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4737A-A vs 933931630133 |
1N4737ARL | onsemi | Check for Price | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | 1N4737A-A vs 1N4737ARL |
1N4737A-TAP | Vishay Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, | 1N4737A-A vs 1N4737A-TAP |
1N4737AT/B | PanJit Semiconductor | Check for Price | Zener Diode, 7.13V V(Z), 2.47%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4737A-A vs 1N4737AT/B |
1N4737APTR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4737A-A vs 1N4737APTR |
1N4737A | Continental Device India Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4737A-A vs 1N4737A |
1N4737A-BP | Micro Commercial Components | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | 1N4737A-A vs 1N4737A-BP |
1N4737A-13 | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4737A-A vs 1N4737A-13 |
1N4737A-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4737A-A vs 1N4737A-T3 |