Part Details for 1N4735AT9-E by Renesas Electronics Corporation
Results Overview of 1N4735AT9-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4735AT9-E Information
1N4735AT9-E by Renesas Electronics Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4735AT9-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4735AT9-E-ND
|
DigiKey | RECTIFIER DIODE Min Qty: 1109 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2700 | Buy Now |
DISTI #
86083260
|
Verical | Silicon Planar Zener Diodes for Stabilized Power Supply Min Qty: 1389 Package Multiple: 1 | Americas - 10000 |
|
$0.2016 / $0.2700 | Buy Now |
|
Rochester Electronics | Zener Diode, 6.2V, 10%, 1W RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.1613 / $0.2602 | Buy Now |