Part Details for 1N4735A-T by Micro Commercial Components
Results Overview of 1N4735A-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4735A-T Information
1N4735A-T by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4735A-T
1N4735A-T CAD Models
1N4735A-T Part Data Attributes
|
1N4735A-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4735A-T
Micro Commercial Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N4735A-T
This table gives cross-reference parts and alternative options found for 1N4735A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4735A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4735APE3/TR | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4735A-T vs 1N4735APE3/TR |
1N4735A | Rectron Semiconductor | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4735A-T vs 1N4735A |
1N4735A-A | Micro Commercial Components | Check for Price | Zener Diode, | 1N4735A-T vs 1N4735A-A |
1N4735A_T50R | onsemi | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4735A-T vs 1N4735A_T50R |
TC1N4735A | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4735A-T vs TC1N4735A |
1N4735A | Crimson Semiconductor Inc | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, | 1N4735A-T vs 1N4735A |
1N4735A | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | 1N4735A-T vs 1N4735A |